NKK Switches M2047ES1W01

Switch, Toggle, DP3T, ON-ON-(ON), .450" Flatted Actuator, 6A, 125VAC, Solder | NKK Switches M2047ES1W01
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2047ES1W01.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet12 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2047ES1W01.

Related Parts

Descriptions

Descriptions of NKK Switches M2047ES1W01 provided by its distributors.

Switch,Toggle,DP3T,ON-ON-(ON),.450" Flatted Actuator,6A,125VAC,Solder | NKK Switches M2047ES1W01
MINIATURE TOGGLE/MULTI-FUNCTION
BUSHING MOUNT MINIATURE TOGGLE
Rocker/Paddle Switches ON-ON-(ON) SP3T

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2047ES1W01.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago