NKK Switches M2028SS1W03

Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
M2028SS1W03 100 Buy Now »
USD
4.51 4.47 4.20 4.13 4.09
Verical
M2028SS1W03 100 Buy Now »
USD
4.56 4.26 4.26 4.26
Digi-Key
M2028SS1W03-ND 138 Buy Now »
USD
6.32 6.00 5.53 4.19 4.11
Chip One Stop Japan
C1S530800218771 100 Buy Now »
JPY
764.00 603.00 487.00 487.00 487.00
Mouser
633-M2028SS1W03 10 Buy Now »
USD
6.32 6.32 5.06 4.09 4.09
Allied Electronics
70366621 0 ··
USD
5.20 5.04 4.60 4.48 4.48
Farnell
1357679 0 ··
GBP
4.66 4.66 3.97 3.19 3.19
element14 APAC
1357679 0 ··
SGD
9.83 9.34 8.60 6.51 6.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
50M4290 0 ··
10X8140 11 Buy Now »
USD
4.87 4.87 4.52 4.22 4.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M2028SS1W03 Contact ··

Descriptions

Toggle Switches DPDT (ON) OFF (ON)
Mouser
Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Verical
TOGGLE SWITCH, DPDT, VERT, MON-OFF-MON; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:PCB; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Bat; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Current AC Max:6A; Contact Current DC Max:3A; Contact Current Max:6A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Resistance Max:10mohm; Contact Voltage AC Max:250VAC; Contact Voltage AC Min:125VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30VDC; Contact Voltage DC Nom:30V; Dielectric Strength VDC:1000VAC; External Depth:9.4mm; External Length / Height:13mm; External Width:12.7mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Series:M
element14 APAC
MINIATURE TOGGLE/MULTI-FUNCTION
Allied Electronics
Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Chip One Stop Japan
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Series:M; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:3A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:2; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:(On) - Off - (On); Temp, Op. Max:85°C; Temp, Op. Min:-30°C
Farnell
MOMENTARY TOGGLE SWITCH, VERT, (ON)-OFF-(ON); THREAD SIZE:1/4 - 40; SWITCH FUNC TYPE:DPDT; CURRENT, CONTACT @ CONTACT VOLT AC MAX:3A; CURRENT, CONTACT @ CONTACT VOLT DC MAX:3A; MATERIAL, CONTACT:PHOSPHOR BRONZE; TEMP OP. MAX:85°C; ;ROHS COMPLIANT: YES
Newark
SWITCH TOGGLE DPDT 6A 125V
Digi-Key

Technical Specifications

Contact Material Phosphor Bronze
REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Contacts Type DPDT
Mounting Type Through Hole PCB
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ
RoHS Compliant
Contact Plating Silver

Documents

Newark
Datasheet 12 pages 4 years ago
Datasheet 11 pages 11 years ago
Mouser
Datasheet 11 pages 9 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK M2028SS1W03
NIHON M2028SS1W03
NIKKAI M2028SS1W03
NKK SWITCH M2028SS1W03
NKK Switches of America Inc M2028SS1W03
NKK SWITCHES OF AMERICA M2028SS1W03
NIHON KAIHEIKI IND M2028SS1W03
NKK SWITC M2028SS1W03
NIHON-KAIHEIKI M2028SS1W03
NKK Switches (Nihon Kaiheiki Ind) M2028SS1W03
NKK SWITCHES (VA) M2028SS1W03
NIKKAI (NKK) M2028SS1W03
NKK CORPORATION M2028SS1W03
NKK SWITCHES IF AMERICA M2028SS1W03
Nihon Kaiheiki Kougyou M2028SS1W03
NKK/NONE M2028SS1W03
NKK CORP M2028SS1W03

Search for other parts like M2028 »