NKK Switches M2023TYG03

Switch, Rocker, DPDT, ON-OFF-ON, .504" Frame, No Actuator, 0.4A, 28VAC/DC, .250 Str PC | NKK Switches M2023TYG03
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life50 kcycles
MountFlanges, Panel
Technical
Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2023TYG03.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2023TYG03.

Related Parts

Descriptions

Descriptions of NKK Switches M2023TYG03 provided by its distributors.

Switch,Rocker,DPDT,ON-OFF-ON,.504" Frame,No Actuator,0.4A,28VAC/DC,.250 Str PC | NKK Switches M2023TYG03
Flat Frame Mount Miniature Rocker |Nkk Switches M2023TYG03
MINIATURE TOGGLE/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Mechanical Life50 kcycles
MountFlanges, Panel
Technical
Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2023TYG03.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago