NKK Switches M2022TNW01-EB

Switch, Rocker, DPDT, ON-NONE-ON, .272" Frame, .365" White Paddle, 6A, 125VAC, Solder | NKK Switches M2022TNW01-EB
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life50 kcycles
MountFlanges, Panel, Snap in
Technical
Current Rating4 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TNW01-EB.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022TNW01-EB.

Related Parts

Descriptions

Descriptions of NKK Switches M2022TNW01-EB provided by its distributors.

Switch,Rocker,DPDT,ON-NONE-ON,.272" Frame,.365" White Paddle,6A,125VAC,Solder | NKK Switches M2022TNW01-EB
Flat Frame Mount Miniature Rocker |Nkk Switches M2022TNW01-EB
Rocker Switches ON-ON FRAME MNT .365 WHT PADDLE SLDER LUG
MINIATURE ROCKER/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2022TNW01EB

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life50 kcycles
MountFlanges, Panel, Snap in
Technical
Current Rating4 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TNW01-EB.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago