NKK Switches M2022TJW03-GA

Switch, Rocker, DPDT, ON-NONE-ON, Snap-In Frame, Black Paddle, No Bezel, 6A, 125VAC, PC | NKK Switches M2022TJW03-GA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TJW03-GA.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022TJW03-GA.

Related Parts

Descriptions

Descriptions of NKK Switches M2022TJW03-GA provided by its distributors.

Switch,Rocker,DPDT,ON-NONE-ON,Snap-In Frame,Black Paddle,No Bezel,6A,125VAC,PC | NKK Switches M2022TJW03-GA
Snap-In Mount Miniature Rocker |Nkk Switches M2022TJW03-GA
MINIATURE ROCKER/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2022TJW03GA

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TJW03-GA.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago