NKK Switches M2022TJW01-FA-4A-EC

Switch, Rocker, DPDT, ON-NONE-ON, Snap-In, Blk Rckr, LED Bezel, Yllw/Red, 6A, 125VAC, Sldr | NKK Switches...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TJW01-FA-4A-EC.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022TJW01-FA-4A-EC.

Related Parts

Descriptions

Descriptions of NKK Switches M2022TJW01-FA-4A-EC provided by its distributors.

Switch,Rocker,DPDT,ON-NONE-ON,Snap-In,Blk Rckr,LED Bezel,Yllw/Red,6A,125VAC,Sldr | NKK Switches M2022TJW01-FA-4A-EC
SWITCH ROCKER DPDT 6A 125V
MINIATURE ROCKER/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TJW01-FA-4A-EC.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago