NKK Switches M2022SS1W03

Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
360-1844-ND 2,267 Buy Now »
USD
4.83 4.60 4.25 3.10 3.05
Arrow
M2022SS1W03 309 Buy Now »
USD
3.24 3.23 2.99 2.83 2.81
Verical
M2022SS1W03 309 Buy Now »
USD
3.29 3.04 2.93 2.93
Carlton-Bates
40309309068 0 ··
USD
7.19 7.19 7.19 7.19 7.19
Mouser
633-M202203 288 Buy Now »
USD
5.04 5.04 3.97 2.98 2.98
Heilind Electronics
NKKM2022SS1W03 893 Buy Now »
USD
4.03 4.03 3.47 3.27 3.27
Future Electronics
M2022SS1W03 11 Buy Now »
USD
5.53 5.41 5.41 5.41
Allied Electronics
70192100 0 ··
USD
3.78 3.67 3.35 3.26 3.26
Farnell
1357676 148 Buy Now »
GBP
3.71 3.71 3.04 1.80 1.46
element14 APAC
1357676 132 Buy Now »
SGD
7.89 7.89 6.22 4.67 4.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
50M4284 128 Buy Now »
USD
5.16 5.16 4.29 3.70 3.70
10X7380 4 Buy Now »
USD
4.28 4.28 3.57 3.32 3.32
Interstate Connecting Components
M2022SS1W03 893 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M2022SS1W03 Contact ··
XS Micro
M2022SS1W03 Contact ··
TransparentC
M2022SS1W03 Contact ··

Descriptions

TOGGLE SWITCH, DPDT, VERT, ON-ON; Series:M; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal ;RoHS Compliant: Yes
Newark
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Verical
Bat-Handle Toggle Switch DPDT On-On maintained 6A/125Vac 3A/250Vac 3A/30Vdc
Carlton-Bates
TOGGLE SWITCH, DPDT, VERT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:PCB; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Actuation Type:Bat; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:4A; Contact Current AC Max:6A; Contact Current DC Max:4A; Contact Current Max:6A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Resistance Max:10mohm; Contact Voltage AC Max:250VAC; Contact Voltage AC Min:125VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30VDC; Contact Voltage DC Nom:30V; Dielectric Strength VDC:1000VAC; External Depth:9.4mm; External Length / Height:13mm; External Width:12.7mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm
element14 APAC
M Series 6 A Mini DPDT On-None-On Straight PC Mount Toggle Switch
Future Electronics
SWITCH TOGGLE DPDT 6A 125V
Digi-Key
SWITCH,TOGGLE,SUBMINIATURE,BAT LEVER,THREADED BUSHING,STRAIGHT PC TERMINALS,DPDT
Allied Electronics
Toggle Switches ON-NONE-ON PC DPDT
Mouser
TOGGLE SWITCH, DPDT, VERT, ON-ON; Series:M; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:4A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:2; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:On-On; Temp, Op. Max:85°C; Temp, Op. Min:-30°C
Farnell

Technical Specifications

Mounting Type Through Hole PCB
Contact Plating Silver
Actuator Type Standard
Orientation Vertical
Size-Length 13.005 mm
Insulation Resistance 1 GΩ
REACH SVHC Compliance No SVHC
Size-Width 12.7 mm
Flammability Rating UL 94 V-0
Contacts Type DPDT
Packaging Box
RoHS Compliant
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Current Rating 6 A

Documents

Digi-Key
Datasheet 11 pages 9 years ago
Allied Electronics
Datasheet
Datasheet 10 pages 8 years ago
Datasheet 11 pages 11 years ago
Future Electronics
Datasheet 12 pages 4 years ago
Newark
Datasheet 11 pages 11 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK M2022SS1W03
NIHON M2022SS1W03
NIKKAI M2022SS1W03
NKK SWITCH M2022SS1W03
NKK Switches of America Inc M2022SS1W03
NKK SWITCHES OF AMERICA M2022SS1W03
NIHON KAIHEIKI IND M2022SS1W03
NKK SWITC M2022SS1W03
NIHON-KAIHEIKI M2022SS1W03
NKK Switches (Nihon Kaiheiki Ind) M2022SS1W03
NKK SWITCHES (VA) M2022SS1W03
NIKKAI (NKK) M2022SS1W03
NKK CORPORATION M2022SS1W03
NKK SWITCHES IF AMERICA M2022SS1W03
Nihon Kaiheiki Kougyou M2022SS1W03
NKK/NONE M2022SS1W03
NKK CORP M2022SS1W03

Search for other parts like M2022 »