NKK Switches M2022EA1G13

Switch, Mini Toggle, DPDT, ON-ON, .450 Flatted Act, 0.4A, 28VAC/DC, .250 Str PC W/Brkt | NKK Switches M2022EA1G13
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022EA1G13.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022EA1G13.

Related Parts

Descriptions

Descriptions of NKK Switches M2022EA1G13 provided by its distributors.

Switch,Mini Toggle,DPDT,ON-ON,.450 Flatted Act,0.4A,28VAC/DC,.250 Str PC W/Brkt | NKK Switches M2022EA1G13
MINIATURE TOGGLE/MULTI-FUNCTION
BRACKET PC MOUNT MINIATURE TOG

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.4 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022EA1G13.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago