NKK Switches M2015TJA02-GB-1A

Switch, Rocker, SPDT, ON-NONE-(ON), White Paddle, Non-Illum Black Bezel, 6A, 125VAC, QC | NKK Switches M2015TJA02-GB-1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2015TJA02-GB-1A.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2015TJA02-GB-1A.

Related Parts

Descriptions

Descriptions of NKK Switches M2015TJA02-GB-1A provided by its distributors.

Switch,Rocker,SPDT,ON-NONE-(ON),White Paddle,Non-Illum Black Bezel,6A,125VAC,QC | NKK Switches M2015TJA02-GB-1A
SWITCH ROCKER SPDT 6A 125V
MINIATURE ROCKER/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating3 A
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2015TJA02-GB-1A.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago