NKK Switches M2015SS1W03

Bat-Handle Toggle Switch SPDT On-On maintained/momentary 6A/125Vac 3A/250Vac 3A/30Vdc

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
360-2060-ND 2,314 Buy Now »
USD
4.20 4.00 3.70 2.70 2.65
Carlton-Bates
40309308510 0 ··
USD
6.25 6.25 6.25 6.25 6.25
Mouser
633-M201503 86 Buy Now »
USD
3.72 3.72 3.12 2.59 2.59
Components Center
M2015SS1W03 100 Buy Now »
USD
5.00 5.00 3.85 3.85 3.85
Future Electronics
M2015SS1W03 100 Buy Now »
USD
4.80 4.70 4.70 4.70
Allied Electronics
70243865 4 Buy Now »
USD
3.29 3.19 2.91 2.83 2.83
Dalis Electronics
M2015SS1W03 100 ··
Farnell
1357671 116 Buy Now »
GBP
2.67 2.67 1.81 1.69 1.62
element14 APAC
1357671 106 Buy Now »
SGD
6.02 6.02 5.05 4.19 4.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10X6682 10 Buy Now »
USD
3.72 3.72 3.10 2.88 2.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M2015SS1W03 Contact ··
TransparentC
M2015SS1W03 Contact ··
XS Micro
M2015SS1W03 Contact ··

Descriptions

TOGGLE SWITCH, SPDT, VERT, ON-MON; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:PCB; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Actuation Type:Bat; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Current AC Max:6A; Contact Current DC Max:4A; Contact Current Max:6A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Resistance Max:10mohm; Contact Voltage AC Max:250VAC; Contact Voltage AC Min:125VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30VDC; Contact Voltage DC Nom:30V; Dielectric Strength VDC:1000VAC; External Depth:9.4mm; External Length / Height:13mm; External Width:7.9mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm
element14 APAC
SWITCH TOGGLE SPDT 6A 125V
Digi-Key
TOGGLE SWITCH, SPDT, VERT, ON-ON; Series:M; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:1; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:On-On; Temp, Op. Max:85°C; Temp, Op. Min:-30°C
Farnell
Bat-Handle Toggle Switch SPDT On-On maintained/momentary 6A/125Vac 3A/250Vac 3A/30Vdc
Carlton-Bates
Toggle Switches ON-NONE-(ON) PC SPDT
Mouser
TOGGLE SWITCH, SPDT, VERT, ON-ON; Series:M; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal ;RoHS Compliant: Yes
Newark
M Series 6 A Mini SPDT On-None-Mom Straight PC Mount Toggle Switch
Future Electronics
Switch, Toggle, Miniature, SPDT, On-None-(On), .250 Straight PC
Allied Electronics

Technical Specifications

Contact Material Phosphor Bronze
Actuator Type Standard
Contacts Type SPDT
RoHS Compliant
Size-Width 7.899 mm
Current Rating 6 A
Insulation Resistance 1 GΩ
Contact Plating Silver
Flammability Rating UL 94 V-0
Size-Length 13.005 mm
Lead-Free Status Lead Free
Mounting Type Through Hole PCB
REACH SVHC Compliance No SVHC
Orientation Vertical

Documents

Digi-Key
Datasheet 11 pages 9 years ago
Future Electronics
Datasheet 12 pages 4 years ago
Datasheet
Newark
Datasheet 11 pages 11 years ago
Allied Electronics
Datasheet 9 pages 4 years ago
Datasheet
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK M2015SS1W03
NIHON M2015SS1W03
NIKKAI M2015SS1W03
NKK SWITCH M2015SS1W03
NKK Switches of America Inc M2015SS1W03
NKK SWITCHES OF AMERICA M2015SS1W03
NIHON KAIHEIKI IND M2015SS1W03
NKK SWITC M2015SS1W03
NIHON-KAIHEIKI M2015SS1W03
NKK Switches (Nihon Kaiheiki Ind) M2015SS1W03
NKK SWITCHES (VA) M2015SS1W03
NIKKAI (NKK) M2015SS1W03
NKK CORPORATION M2015SS1W03
NKK SWITCHES IF AMERICA M2015SS1W03
Nihon Kaiheiki Kougyou M2015SS1W03
NKK/NONE M2015SS1W03
NKK CORP M2015SS1W03

Search for other parts like M2015 »