NKK Switches M2013SS2G45

Switch, Toggle, Mini, SPDT, ON-OFF-ON, .413 Bat, No Cap, 0.4A, 28VAC/DC, Vert PC | NKK Switches M2013SS2G45
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Off-On
Switching Capacity400 mW
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2013SS2G45.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2013SS2G45.

Related Parts

Descriptions

Descriptions of NKK Switches M2013SS2G45 provided by its distributors.

Switch,Toggle,Mini,SPDT,ON-OFF-ON,.413 Bat,No Cap,0.4A,28VAC/DC,Vert PC | NKK Switches M2013SS2G45
Angle Pc Mount Miniature Toggle |Nkk Switches M2013SS2G45
Toggle Switches ON-OFF-ON .413 BAT .35 BUSHING VERT PC
MINIATURE TOGGLE/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M-2013-SS2G45
  • M-2013SS2G45

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-Off-On
Switching Capacity400 mW
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2013SS2G45.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago