NKK Switches M2013SS1G03

Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper, Gold
Contact PlatingGold
MountPanel
Technical
Contact Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.5 mm
Depth8 mm
Length13 mm
Width7.9 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2013SS1G03.

Upverter
Datasheet12 pages11 years ago
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2013SS1G03.

Related Parts

Descriptions

Descriptions of NKK Switches M2013SS1G03 provided by its distributors.

Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
M Series 0.4 VA Mini SPDT On-Off-On Straight PC Mount Toggle Switch
Switch,Toggle,Mini,SPDT,ON-OFF-ON,.NonIllum,.413 Bat,No Cap,0.4A,28VAC/DC,Str PC | NKK Switches M2013SS1G03
SWITCH, TOGGLE, SPDT, 0.1A, 28VAC
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2013SS1G03

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper, Gold
Contact PlatingGold
MountPanel
Technical
Contact Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.5 mm
Depth8 mm
Length13 mm
Width7.9 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2013SS1G03.

Upverter
Datasheet12 pages11 years ago
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago
Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago