NKK Switches M2012TNW03

Switch, Rocker, Mini, SPDT, ON-ON, Non-Illum, No Actuator, 6A, 125VAC, Str PC | NKK Switches M2012TNW03
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountFlanges, Panel
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2012TNW03.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago
TME
Datasheet10 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2012TNW03.

Related Parts

Descriptions

Descriptions of NKK Switches M2012TNW03 provided by its distributors.

Switch,Rocker,Mini,SPDT,ON-ON,Non-Illum,No Actuator,6A,125VAC,Str PC | NKK Switches M2012TNW03
Flat Frame Mount Miniature Rocker |Nkk Switches M2012TNW03
Rocker Switches ON-ON FRAME MOUNT PC TERM BODY ONLY
MINIATURE ROCKER/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountFlanges, Panel
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches M2012TNW03.

RS (Formerly Allied Electronics)
Datasheet29 pages7 years ago
TME
Datasheet10 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago