NKK Switches M2012SS2W03

Switch, Toggle, Mini, SPDT, ON-NONE-ON, Non-Illum, .413 Bat, No Cap, 6A, 125VAC, Str PC | NKK Switches M2012SS2W03
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth8 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2012SS2W03.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-12.87%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2012SS2W03.

Related Parts

Descriptions

Descriptions of NKK Switches M2012SS2W03 provided by its distributors.

Switch,Toggle,Mini,SPDT,ON-NONE-ON,Non-Illum,.413 Bat,No Cap,6A,125VAC,Str PC | NKK Switches M2012SS2W03
Toggle Switches ON-ON .413 BAT .350 BUSHING PC TERMINAL
MINIATURE TOGGLE/MULTI-FUNCTION
BUSHING MOUNT MINIATURE TOGGLE
Toggle Switch, Spdt, 6A, 125Vac, Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Through Hole; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2012SS2W03

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm
Depth8 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2012SS2W03.

RS (Formerly Allied Electronics)
Datasheet28 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago