NKK Switches M2012SS1W03

Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
M2012SS1W03 997 Buy Now »
USD
2.14 2.14 2.03 2.03 2.03
Verical
M2012SS1W03 997 Buy Now »
USD
2.19 2.07 2.07 2.07
Digi-Key
360-1802-ND 1,541 Buy Now »
USD
3.70 3.54 2.93 2.16 2.08
Chip One Stop Japan
C1S530800105051 997 Buy Now »
JPY
357.00 336.00 241.00 214.00 214.00
Carlton-Bates
40309308175 0 ··
USD
4.82 4.82 4.82 4.82 4.82
Mouser
633-M201203 2,057 Buy Now »
USD
2.86 2.86 2.40 2.00 2.00
Powell Electronics
M2012SS1W03 300 Buy Now »
USD
3.61 3.61 2.40 1.92 1.82
Heilind Electronics
NKKM2012SS1W03 1,213 Buy Now »
USD
2.69 2.69 2.31 2.18 2.18
Future Electronics
M2012SS1W03 145 Buy Now »
USD
3.70 3.62 3.62 3.62
Allied Electronics
70192097 54 Buy Now »
USD
2.53 2.45 2.24 2.18 2.18
Farnell
1357668 811 Buy Now »
GBP
2.78 2.78 2.04 1.19 1.03
element14 APAC
1357668 897 Buy Now »
SGD
4.48 4.48 3.76 3.13 3.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10X6035 41 Buy Now »
USD
2.87 2.87 2.39 2.22 2.22
Interstate Connecting Components
M2012SS1W03 1,213 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
M2012SS1W03 Contact Buy Now »
North Star Micro
M2012SS1W03 Contact ··
XS Micro
M2012SS1W03 Contact ··
Peerless Electronic Supplies
M2012SS1W03 Contact Buy Now »

Descriptions

Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Chip One Stop Japan
SWITCH,TOGGLE,SUBMINIATURE,BAT LEVER,THREADED BUSHING,STRAIGHT PC TERMINAL,SPDT
Allied Electronics
SWITCH TOGGLE SPDT 6A 125V
Digi-Key
SPDT ON-ON .413" BAT .350" BUSHING 6A @ 125V AC PC TERM
Powell Electronics
Bushing Mount Toggles
Interstate Connecting Components
TOGGLE SWITCH, SPDT, VERT, ON-ON; Series:M; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:4A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:1; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:On-On; Temp, Op. Max:85°C; Temp, Op. Min:-30°C
Farnell
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Verical
NKKM2012SS1W03Bushing Mount Toggles
Heilind Electronics
Bat-Handle Toggle Switch SPDT On-On maintained 6A/125Vac 3A/250Vac 3A/30Vdc
Carlton-Bates
TOGGLE SWITCH, SPDT, VERT, ON-ON; Series:M; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal ;RoHS Compliant: Yes
Newark
TOGGLE SWITCH, SPDT, VERT, ON-ON; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:PCB; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Actuation Type:Bat; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:4A; Contact Current AC Max:6A; Contact Current DC Max:4A; Contact Current Max:6A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Resistance Max:10mohm; Contact Voltage AC Max:250VAC; Contact Voltage AC Min:125VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30VDC; Contact Voltage DC Nom:30V; Dielectric Strength VDC:1000VAC; External Depth:9.4mm; External Length / Height:13mm; External Width:7.9mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm
element14 APAC
M Series 6 A Mini SPDT On-None-On Straight PC Mount Toggle Switch
Future Electronics
Toggle Switches ON-NONE-ON PC SPDT
Mouser

Technical Specifications

Contact Material Phosphor Bronze
Actuator Type Standard
Flammability Rating UL 94 V-0
Contacts Type SPDT
Packaging Box
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 13.005 mm
Mounting Type Through Hole PCB
Current Rating 6 A
Size-Width 7.899 mm
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Contact Plating Silver
Orientation Vertical

Documents

Digi-Key
Datasheet 11 pages 9 years ago
Arrow
Datasheet 12 pages 4 years ago
Allied Electronics
Datasheet
Datasheet 10 pages 8 years ago
Datasheet 9 pages 11 years ago
Newark
Datasheet 11 pages 11 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK M2012SS1W03
NIHON M2012SS1W03
NIKKAI M2012SS1W03
NKK SWITCH M2012SS1W03
NKK Switches of America Inc M2012SS1W03
NKK SWITCHES OF AMERICA M2012SS1W03
NIHON KAIHEIKI IND M2012SS1W03
NKK SWITC M2012SS1W03
NIHON-KAIHEIKI M2012SS1W03
NKK Switches (Nihon Kaiheiki Ind) M2012SS1W03
NKK SWITCHES (VA) M2012SS1W03
NIKKAI (NKK) M2012SS1W03
NKK CORPORATION M2012SS1W03
NKK SWITCHES IF AMERICA M2012SS1W03
Nihon Kaiheiki Kougyou M2012SS1W03
NKK/NONE M2012SS1W03
NKK CORP M2012SS1W03

Search for other parts like M2012 »