Harwin M20-9990546

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins5
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height8.99 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990546.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page4 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-10.79%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.141
$ 0.011
Stock
450,819
97,921
1,343,880
Authorized Distributors
12
11
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
-
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Through Hole
Orientation
Straight
Straight
-
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
-
Contact Material
Brass, Bronze, Nickel, Tin
Brass, Bronze
Copper

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9990546.

Related Parts

Descriptions

Descriptions of Harwin M20-9990546 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector, Header, 5Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:Unshrouded Rohs Compliant: Yes |Harwin M20-9990546
EMBASE 1 RANGEE 5 VOIES; Pas: 2.54mm; Nombre de contacts: 5Contact(s); Genre: Embase; Gamme de produit: Série M20; Type de terminaison de contact: Traversant; Nombre de rangées: 1Rangée(s); Plaquage du contact: Contacts plaqués

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins5
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height8.99 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990546.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page4 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant