Harwin M20-9990346

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height11.93 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990346.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-7.01%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.083
$ 0.083
Stock
411,880
890,781
890,781
Authorized Distributors
12
11
11
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass, Bronze, Nickel, Tin
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9990346.

Related Parts

Descriptions

Descriptions of Harwin M20-9990346 provided by its distributors.

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Connector, Header, 3Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:-; Connector Shroud:Unshrouded Rohs Compliant: Yes |Harwin M20-9990346

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass, Bronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins3
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height11.93 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990346.

element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant