Harwin M20-9990345

Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Weight174.009373 mg
Technical
Connector TypeMale Pin
Contact Resistance25 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height3.175 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990345.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+37.90%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.08
$ 0.022
Stock
825,628
417,473
862,178
Authorized Distributors
11
12
3
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
-
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Through Hole
Orientation
Straight
Straight
-
Contact Plating
Gold
Tin
Gold
Housing Material
Nylon
Nylon
-
Contact Material
Brass
Brass, Bronze, Nickel, Tin
Copper

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9990345.

Related Parts

Descriptions

Descriptions of Harwin M20-9990345 provided by its distributors.

Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Board-To-Board Connector, Straight, M20 Series, Through Hole, Header, 3, 2.54 Mm
Headers & Wire Housings 03 Vertical Pin Header Gold Flash Ht
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 3 contacts
BOARD TO BOARD CONNECTOR, HEADER, 3POS,
3 Pos. Male SIL Vertical Throughboard Conn.
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
HEADER, STRAIGHT, 2.54MM 1ROW, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9990345.
  • M20-9990345..

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Weight174.009373 mg
Technical
Connector TypeMale Pin
Contact Resistance25 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height3.175 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990345.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant