Harwin M20-9980645

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Weight45.359237 g
Technical
Connector TypeMale Pin
Contact Resistance25 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Height6.35 mm
Lead Pitch2.54 mm
Length15.24 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9980645.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page4 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+86.96%

Alternate Parts

Price @ 1000
$ 0.308
$ 0.261
$ 0.261
Stock
59,409
75,497
75,497
Authorized Distributors
11
11
11
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass, Bronze
Brass, Bronze

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9980645.

Related Parts

Descriptions

Descriptions of Harwin M20-9980645 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Headers & Wire Housings 06+06 DIL VERTICAL PIN HEADER GOLD HT
M20 Header; Pin; Dil; Vertical; 6+6 W
6+6 Pos. Male DIL Vertical Throughboard Conn.
Board To Board Connector, Header, 12 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole; Product Range:M20 Series Rohs Compliant: Yes |Harwin M20-9980645

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Weight45.359237 g
Technical
Connector TypeMale Pin
Contact Resistance25 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Height6.35 mm
Lead Pitch2.54 mm
Length15.24 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9980645.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page4 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant