Harwin M20-9980446

Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins8
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Height8.99 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9980446.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page4 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+19.93%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.222
$ 0.222
Stock
52,512
93,585
93,585
Authorized Distributors
11
8
8
Gender
Female
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass, Bronze
Brass, Bronze

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9980446.

Related Parts

Descriptions

Descriptions of Harwin M20-9980446 provided by its distributors.

Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Board-To-Board Connector, M20 Series, Through Hole, Header, 8, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Harwin M20-9980446
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, 2ROW, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Materia

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins8
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Height8.99 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9980446.

Farnell
Datasheet5 pages7 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page4 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant