Harwin M20-9970546

Conn Unshrouded Header M 10 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length8.509 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9970546.

element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+1.26%

Alternate Parts

Price @ 1000
$ 0.325
$ 0.438
$ 0.438
Stock
100,276
25,184
25,184
Authorized Distributors
8
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass, Bronze
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9970546.

Related Parts

Descriptions

Descriptions of Harwin M20-9970546 provided by its distributors.

Conn Unshrouded Header M 10 POS 2.54mm Solder ST Thru-Hole Bag
Board-To-Board Connector, Extended, M20 Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Harwin M20-9970546
HEADER, EXTENDED, 2ROW, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V
Dimensions
Contact Mating Length8.509 mm
Depth5.08 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9970546.

element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant