Harwin M20-8770546

2.54MM M20 SMT Connectors 05 Sil Vertical SMT Header Tin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length5.7912 mm
Depth2.54 mm
Height10.555 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-8770546.

Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
-2.70%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.234
$ 0.234
Stock
80,046
51,731
51,731
Authorized Distributors
9
9
9
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-8770546.

Related Parts

Descriptions

Descriptions of Harwin M20-8770546 provided by its distributors.

2.54mm M20 SMT Connectors 05 SIL VERTICAL SMT HEADER TIN
5 Pos. Male SIL Vertical SMT Conn.
Connector, Header, 5Pos, 2.54Mm, 1Row; Pitch Spacing:2.54Mm; No. Of Contacts:5Contacts; Gender:Header; Product Range:M20 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Harwin M20-8770546

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length5.7912 mm
Depth2.54 mm
Height10.555 mm
Lead Pitch2.54 mm
Length12.7 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-8770546.

Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant