Harwin M20-7880846

2.54mm (0.1") Pitch DIL Horizontal PC Tail Socket Assembly, tin, 8+8 contacts

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-1816-ND 182 Buy Now »
USD
2.08 1.89 1.62 1.16 1.00
Verical
M20-7880846 174 Buy Now »
USD
1.12 1.12 1.12
Mouser
855-M20-7880846 358 Buy Now »
USD
2.08 1.78 1.62 1.16 1.02
Newark
38K5918 0 ··
USD
1.68 1.53 1.31 1.03 0.934
Allied Electronics
R1052771 n/s Buy Now »
USD
3.46 3.24 2.83 2.61
element14 APAC
7992165 524 Buy Now »
SGD
2.56 2.30 1.89 1.55 1.42
Farnell
7992165 395 Buy Now »
GBP
1.27 1.27 1.16 0.829 0.729
Avnet Europe
M20-7880846 116 Buy Now »
USD
1.26 0.839 0.719
RS Components
6816895 192 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
M20-7880846 34 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M20-7880846 Contact ··

Descriptions

SOCKET, PCB, 0.1", 8+8WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:8+8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin; No. of Rows:2; Approval Category:UL94V-0; Colour:Black; Contact Resistance:15mohm; Current Rating:3A; Insulation Resistance:1Mohm; Material:GLASS FILLED POLYESTER; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:50; Pitch:0.1"; Housing Type:Black, Glass Filled Polyester UL94V-0; PCB Hole Diameter:0.8mm; Voltage, Proof:750V
Farnell
2.54mm (0.1") Pitch DIL Horizontal PC Tail Socket Assembly, tin, 8+8 contacts
Avnet Europe
M20 Socket Dil Horizontal 2X8W 2.54Mm
RS Components
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole Tube
Verical
SOCKET, PCB, 0.1", 8+8WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:8+8; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Rows, No. of:2; Approval ;RoHS Compliant: Yes
Newark
SOCKET, PCB, 0.1", 8+8WAY; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Approval Category:UL94V-0; Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:15mohm; Current Rating:3A; Housing Type:Black, Glass Filled Polyester UL94V-0; Insulation Resistance:1Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester; No. of Mating Cycles:50; No. of Ways:8+8; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:0.8mm; Proof Voltage:750V; Termination Method:Solder
element14 APAC
08+08 DIL HORIZ SOCKET L/FREE
Digi-Key

Technical Specifications

Contact Material Phosphor Bronze
Contact Resistance 15 mΩ
Contact Plating Tin
REACH SVHC Compliance No SVHC
Number of Mating Cycles 50
Color Black
Gender Female
Material Polyester
Number of Contacts 16
Pin Pitch 2.54 mm
Mounting Type Through Hole
Current Rating 3 A
RoHS Compliant
Insulation Resistance 1 MΩ

Documents

Farnell
Datasheet 1 page 11 years ago
Datasheet 7 pages 12 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

HARWIN INC M20-7880846
HARWIN PLC M20-7880846
HARWIN PTE LTD M20-7880846
hawin M20-7880846
HARWIN INC (VA) M20-7880846
HWN M20-7880846
Harwing M20-7880846

Search for other parts like M20 »