Harwin M20-7830246

2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, tin, 2+2 contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Weight380.989241 mg
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 MΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.04 mm
Hole Diameter800 µm
Lead Pitch2.54 mm
Length5.48 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-7830246.

Upverter
Datasheet1 page6 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet1 page13 years ago
Datasheet7 pages19 years ago
element14 APAC
Datasheet1 page4 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-25.97%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-7830246.

Related Parts

Descriptions

Descriptions of Harwin M20-7830246 provided by its distributors.

2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, tin, 2+2 contacts
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Tube
2+2 Pos. Female DIL Vertical Throughboard Conn.
Connector, Socket, Dil, 2.54Mm, 4 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:M20 Series; Gender:Receptacle Rohs Compliant: Yes |Harwin M20-7830246

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Weight380.989241 mg
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 MΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.04 mm
Hole Diameter800 µm
Lead Pitch2.54 mm
Length5.48 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-7830246.

Upverter
Datasheet1 page6 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet1 page13 years ago
Datasheet7 pages19 years ago
element14 APAC
Datasheet1 page4 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant