Harwin M20-7820446

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 MΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.5 mm
Hole Diameter800 µm
Lead Pitch2.54 mm
Length10.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-7820446.

Farnell
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet7 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Upverter
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-14.37%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-7820446.

Related Parts

Descriptions

Descriptions of Harwin M20-7820446 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Tube
Board-To-Board Connector, M20 Series, Through Hole, Receptacle, 4, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Harwin M20-7820446
SOCKET, PCB, 0.1", 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Insulation Resistance1 MΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.5 mm
Hole Diameter800 µm
Lead Pitch2.54 mm
Length10.56 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-7820446.

Farnell
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Datasheet7 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Upverter
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant