Harwin M20-1180042

2.54mm (0.1") Pitch Female Crimp Contact, selective gold + tin, loose

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-2158-ND 14,693 Buy Now »
USD
0.150 0.136 0.084 0.061 0.055
Mouser
855-M20-1180042 18,151 Buy Now »
USD
0.140 0.087 0.070 0.061 0.046
Newark
21T9156 46 Buy Now »
USD
3.55 3.55 3.26 3.01 3.01
TTI
M20-1180042 8,900 Buy Now »
USD
0.056 0.056 0.056
Allied Electronics
R1053030 n/s Buy Now »
USD
0.100 0.080 0.070
Farnell
1022219 513 Buy Now »
GBP
5.13 4.48 3.64 2.53 2.53
element14 APAC
1022219 278 Buy Now »
SGD
7.62 6.43 6.43 6.43 6.43
RS Components
6812878 18,700 Buy Now »
Avnet Europe
M20-1180042 2,222 Buy Now »
USD
0.097 0.097 0.035
Avnet Asia
M20-1180042 0 ··
USD
0.050 0.027 0.027
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
M20-1180042 2,100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M20-1180042 Contact ··

Descriptions

FEMALE CRIMP CONTACT SELECTIVE
Digi-Key
M20 CRIMP 22 - 30 AWG,15.6MM, GOLD + TIN
Allied Electronics
CRIMP SOCKET, GOLD, PK100,22–30AWG; Connector Type:Contact, Crimp; Series:M20 - 1; For Use With:M20-106 or M20-107 Housings; Contact Plating:Gold; Contact Material:Copper; Contact Size:22; Contact Gender:Socket; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:0.64mm; Cable Diameter Min:0.32mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Receptacle; Insulation Diameter Max:1.7mm; Termination Method:Crimp; Voltage Rating VAC:250V; Wire Area Size Max:0.32mm²; Wire Area Size Min:0.08mm²; Wire Size:20AWG; Wire Size AWG Max:22AWG; Wire Size AWG Min:30AWG
element14 APAC
CRIMP SOCKET, GOLD, PK100; Connector Type:Contact, Crimp; Gender:Socket; Termination Method:Crimp; Contact Material:Copper Alloy; Series:M20 - 1; Contact Plating:Gold; Wire Size, AWG:20AWG; Max Cable Diameter:0.64mm; Min Cable Diameter:0.32mm; Voltage Rating, AC:250V; Wire Area Size Max:0.32mm²; Wire Area Size Min:0.08mm²; Wire Size, AWG Max:30AWG; Wire Size, AWG Min:22AWG; Max Insulation Diameter:1.7mm
Farnell
M20 - 2.54mm (0.1") Pitch - Crimp Contact
Avnet Asia
2.54MM TERM 22-30 AWG AU/SN
TTI
CRIMP SOCKET, GOLD, PK100
North Star Micro
2.54mm (0.1") Pitch Female Crimp Contact, selective gold + tin, loose
Avnet Europe
M20 CRIMP 22 - 30 AWG 15.6MM GOLD + TIN
RS Components
CRIMP SOCKET, GOLD, PK100; Connector Type:Contact, Crimp; Gender:Socket; Termination Method:Crimp; Material, Contact:Copper Alloy; Series:M20 - 1; Plating, Contact:Gold; Wire Size, AWG:20AWG; Max Cable Diameter:0.64mm; Min Cable ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (AC) 250 V
Wire Gauge 20 AWG
RoHS Compliant
Contact Plating Gold
Gender Female
REACH SVHC Compliance No SVHC
Contact Material Brass

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 1 page 3 years ago

Images

Alternate Names

HARWIN INC M20-1180042
HARWIN PLC M20-1180042
HARWIN PTE LTD M20-1180042
hawin M20-1180042
HARWIN INC (VA) M20-1180042
HWN M20-1180042
Harwing M20-1180042

Search for other parts like M20 »