Wiss M1R

Crescent Wiss® M1R M-1R Metalmaster® Compound Snips Left Hand/Straight Cut
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialSteel
Weight2.4 kg
Dimensions
Length247.65 mm

Documents

Download datasheets and manufacturer documentation for Wiss M1R.

Newark
Datasheet1 page7 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wiss M1R.

Descriptions

Descriptions of Wiss M1R provided by its distributors.

Crescent Wiss® M1R M-1R Metalmaster® Compound Snips Left Hand/Straight Cut
SNIP, LEFT CUT, RED; Overall Length:248mm; Body Material:Steel; Cutting Capacity Max:1.22mm; Finish:Red; Jaw Length:35mm; Length:248mm; Weight:2.4kg
These Snip Metalmaster aviation snips are available with either left or right cutting action. Designed to cut from tight curves to straight, the product is best used for cutting cold-rolled steel with low carbon content. Able to withstand the strain that comes from cutting heavy stock, the product also features non-slip serrated jaws with a compound lever action, a self-opening mechanism and a built in safety latch. Complete with colour coded, textured grips. Features and Benefits Spring-action ensures easy feed and therefore quick cutting action Chrome-molybdenum steel jaws holds a good cutting edge even with extended use Available to purchase with either a left or right-handed cutting action to suit your needs Handles are colour coded to allow for easy identification Non-slip design ensures precision cutting and maximum safety of the user Safety latch minimises the risk of accidental cutting Typical Applications Construction Automotive Enginering

Manufacturer Aliases

Wiss has several brands around the world that distributors may use as alternate names. Wiss may also be known as the following names:

  • Wiss Tools
  • WISS / APEX TOOL GRO
  • WISS / COOPER TOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1R.

Technical Specifications

Physical
Case/PackageMetal
MaterialSteel
Weight2.4 kg
Dimensions
Length247.65 mm

Documents

Download datasheets and manufacturer documentation for Wiss M1R.

Newark
Datasheet1 page7 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant