Microchip M1AGL600V5-FG256I

FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates600000
Number of I/Os177
Number of Logic Elements/Cells13824
Operating Supply Voltage1.5 V
RAM Size13.5 kB
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1AGL600V5-FG256I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1AGL600V5-FG256I.

Related Parts

Descriptions

Descriptions of Microchip M1AGL600V5-FG256I provided by its distributors.

FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.5V 256-Pin FBGA
M1Agl600V5-Fg256I 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1AGL600V5-FG256I
FPGA 13824 CLBS 600000 GATES 108 MHz PBGA256
FPGA - Field Programmable Gate Array M1AGL600V5-FG256I
IGLOO FPGA, ARM Cortex-M1, 7KLEs
IC FPGA 1KB FLASH 600K 256-FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1AGL600V5FG256I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates600000
Number of I/Os177
Number of Logic Elements/Cells13824
Operating Supply Voltage1.5 V
RAM Size13.5 kB
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1AGL600V5-FG256I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements