Microchip M1AGL250V2-FGG144I

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates250000
Number of I/Os97
Number of Logic Elements/Cells6144
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1AGL250V2-FGG144I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1AGL250V2-FGG144I.

Related Parts

Descriptions

Descriptions of Microchip M1AGL250V2-FGG144I provided by its distributors.

FPGA IGLOO® Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144
IGLOO FPGA, ARM Cortex-M1, 3KLEs
IC FPGA 1KB FLASH 250K 144-FBGA
M1Agl250V2-Fgg144I 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1AGL250V2-FGG144I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1AGL250V2FGG144I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates250000
Number of I/Os97
Number of Logic Elements/Cells6144
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1AGL250V2-FGG144I.

SHENGYU ELECTRONICS
Datasheet264 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements