Microchip M1A3P400-2FG484

IC FPGA 1KB Flash 400K 484-FBGA
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates400000
Number of I/Os194
RAM Size6.8 kB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1A3P400-2FG484.

Descriptions

Descriptions of Microchip M1A3P400-2FG484 provided by its distributors.

IC FPGA 1KB FLASH 400K 484-FBGA
IC FPGA 194 I/O 484FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates400000
Number of I/Os194
RAM Size6.8 kB

Compliance

Environmental Classification
RoHSNon-Compliant