Microchip M1A3P400-2FG256

M1A3P400-2Fg256 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1A3P400-2FG256
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates400000
Number of I/Os178
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P400-2FG256.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1A3P400-2FG256.

Related Parts

Descriptions

Descriptions of Microchip M1A3P400-2FG256 provided by its distributors.

M1A3P400-2Fg256 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1A3P400-2FG256
IC FPGA 1KB FLASH 400K 256-FBGA
FPGA - Field Programmable Gate Array M1A3P400-2FG256
ProASIC3 FPGA, ARM Cortex-M1, 5KLEs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates400000
Number of I/Os178
RAM Size6.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P400-2FG256.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements