Microchip M1A3P1000L-1FGG256

FPGA ProASIC®3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 256-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1e+06
Number of I/Os177
Number of Registers24576
Operating Supply Current8 mA
Operating Supply Voltage1.2 V
RAM Size18 kB
Speed Grade1
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P1000L-1FGG256.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip M1A3P1000L-1FGG256.

Related Parts

Descriptions

Descriptions of Microchip M1A3P1000L-1FGG256 provided by its distributors.

FPGA ProASIC®3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256
M1A3P1000L-1Fgg256 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1A3P1000L-1FGG256
ProASIC3 Low Power FPGA, ARM Cortex-M1, 11KLEs
IC FPGA M1 1KB FLASH 1M 256FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1A3P1000L1FGG256

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1e+06
Number of I/Os177
Number of Registers24576
Operating Supply Current8 mA
Operating Supply Voltage1.2 V
RAM Size18 kB
Speed Grade1
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip M1A3P1000L-1FGG256.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements