Leeson M1145122.00

M1145122-00 - Leeson M1145122.00 P240 .103:1.16RPM.391LBIN.1/6HP.38 .INVERTER RATED./208-230V.3PH.60HZ.TEFC.CM38T17FZ12B


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Walker Industrial
1628051 Yes ··
USD
307.15 307.15 307.15 307.15 307.15
Grainger
6HHE4 Yes ··
USD
735.00 735.00 735.00 735.00 735.00
Raptor Supplies
GR0586498 Yes ··
GBP
656.91 656.91 656.91 656.91 656.91
Zoro
G2728284 Yes ··
USD
351.95 351.95 351.95 351.95 351.95

Descriptions

M1145122-00 - Leeson M1145122.00 P240 .103:1.16RPM.391LBIN.1/6HP.38 .INVERTER RATED./208-230V.3PH.60HZ.TEFC.CM38T17FZ12B
Walker Industrial
LEESON M1145122.00 AC Gearmotor, 16 rpm, TEFC, 208-230V. More details: AC Gearmotor, Voltage 208-230, 3 Phase, 60 Hz, Nameplate RPM 16, Max. Torque 391 in.-lb., Overhung Load 237 lb., Input HP 1/6, Gear Ratio 103:1, Full Load Amps 0.72, Insulation Class F4, TEFC Enclosure, None Thermal Protection, All Position Except Shaft Up Mounting, Motor Type 3-Phase, Black High Gloss Enamel Finish, Rolled Steel Housing, Inverter Duty
Zoro
AC Gearmotor 16 rpm TEFC 208-230V - GR0586498
Raptor Supplies
Leeson Ac Gearmotor (inverter Duty) rpm 16. More details: Ac Gearmotor, Parallel Shaft, Voltage Rating 208-230, 3 Phase, 60 Hz, Nameplate Rpm 16, Full Load Torque (in.-lbs.) 391.0, Overhung Load (lb.) 237, Input Hp 1/6, Gear Ratio 103:1, Full Load Amps 0.72, Insulation Class F4, Tefc Enclosure, None Thermal Protection, All Position Except Shaft Up Mounting, Motor Type 3-phase, Black High Gloss Enamel Finish, Rolled Steel Housing, Inverter Duty
Grainger

Images

Alternate Names

LEESON ELECTRIC MOTORS M1145122.00
LEESON ELECTRIC M1145122.00
Leeson Electric Corp M1145122.00

Search for other parts like M1145122 »