Switchcraft M112BPCX

SWC M112BPCX Connectors > Audio - Video > Circular-Audio > XLR - Connector
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialPlastic
MountPanel, Through Hole
Number of Pins3
Number of Terminals3
Technical
Current Rating250 mA
GenderFemale
Max Current Rating3 A
Max Operating Temperature65 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Ports1
OrientationVertical
ShieldingUnshielded
TerminationSolder
Dimensions
Depth34.8 mm
Length15.9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft M112BPCX.

Master Electronics
Datasheet8 pages19 years ago
Sager Electronics
Datasheet1 page13 years ago
Mouser
Datasheet1 page26 years ago

Inventory History

3 month trend:
+244%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft M112BPCX.

Related Parts

Descriptions

Descriptions of Switchcraft M112BPCX provided by its distributors.

SWC M112BPCX Connectors > Audio - Video > Circular-Audio > XLR - Connector
1/4" Mil-Type Enclosed Jack, .25 Inch I.d. Sleeve, Metal Bushing, Pc Terminals |Switchcraft/conxall M112BPCX
Conn 1/4" Phone Jack SKT 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
HI D JAX RoHS | Switchcraft M112BPCX
Phone Connectors 3C ENCLOSED 1/4
CONN JACK STEREO 6.35MM PNL MNT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • M-112BPCX

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialPlastic
MountPanel, Through Hole
Number of Pins3
Number of Terminals3
Technical
Current Rating250 mA
GenderFemale
Max Current Rating3 A
Max Operating Temperature65 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Ports1
OrientationVertical
ShieldingUnshielded
TerminationSolder
Dimensions
Depth34.8 mm
Length15.9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft M112BPCX.

Master Electronics
Datasheet8 pages19 years ago
Sager Electronics
Datasheet1 page13 years ago
Mouser
Datasheet1 page26 years ago

Compliance

Environmental Classification
RoHSCompliant