RAF Hardware M0601-3-N

Spacer/standoff, Round, Nylon 8MM X 12MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialNylon
MountWire
Dimensions
Inside Diameter3.2 mm
Length12 mm
Outside Diameter8 mm
Thread SizeM3
Wire/Cable Diameter8 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0601-3-N.

Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware M0601-3-N.

Related Parts

Descriptions

Descriptions of RAF Hardware M0601-3-N provided by its distributors.

SPACER/STANDOFF, ROUND, NYLON 8MM X 12MM
Spacer Round 3.2mm-ID 8mm-OD 12mm-LG Nylon Plain
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Spacer, Round, Nylon 8Mm X 12Mm; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:8Mm; Inner Diameter:3.2Mm; Overall Length:12Mm; Product Range:-; Bore Size:3.2Mm; Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0601-3-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialNylon
MountWire
Dimensions
Inside Diameter3.2 mm
Length12 mm
Outside Diameter8 mm
Thread SizeM3
Wire/Cable Diameter8 mm

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0601-3-N.

Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago