RAF Hardware M0593-4-AL

Metric Round Spacer; 8mm Rd X 4mm X 4.3mm ID | RAF M0593-4-AL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialAluminium
MountHardware
Technical
PackagingBulk
Dimensions
Inside Diameter4.3 mm
Length4 mm
Outside Diameter8 mm
Thread SizeM4

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0593-4-AL.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
-14.05%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware M0593-4-AL.

Related Parts

Descriptions

Descriptions of RAF Hardware M0593-4-AL provided by its distributors.

Metric Round Spacer;8mm Rd X 4mm X 4.3mm ID | RAF M0593-4-AL
Round Spacer, Aluminum, 4 mm Overall Lg, 4.3 mm Inside Dia
Standoffs & Spacers 4mm, 4.3 ID, M4 ROUND METRIC SPACER
SPACER/STANDOFF, ROUND ALUMINIUM 8MMX4MM
Self-Locating Projection Weld Nuts - Metric Type WN WNS
CoC and 2-years warranty / RFQ for pricing
Spacer, Round Aluminium 8Mm X 4Mm; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:8Mm; Inner Diameter:4.3Mm; Overall Length:4Mm; Product Range:-; Bore Size:4.3Mm; Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0593-4-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Technical Specifications

Physical
MaterialAluminium
MountHardware
Technical
PackagingBulk
Dimensions
Inside Diameter4.3 mm
Length4 mm
Outside Diameter8 mm
Thread SizeM4

Documents

Download datasheets and manufacturer documentation for RAF Hardware M0593-4-AL.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago