RAF M0535-3-N

SPACER/STANDOFF, ROUND, NYLON, 6MM X 6MM; Bore Size:3.2mm; Spacer Material:Nylon; Overall Length:6mm; Wire Diameter:6mm ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27T7599 6,705 Buy Now »
USD
0.473 0.473
Mouser
761-M0535-3-N 246 Buy Now »
USD
1.13 1.13 1.04 0.916 0.916
Onlinecomponents.com
M05353N 200 Buy Now »
USD
0.396 0.396 0.324 0.274 0.228
Master Electronics
M05353N 176 ··
USD
0.396 0.396 0.324 0.274 0.228
Allied Electronics
70006641 0 ··
USD
1.48 1.48 1.48
element14 APAC
1873259 0 ··
CNY
3.30 3.30 3.00 2.60 2.60
Electro Sonic
M05353N 200 Buy Now »
USD
0.420 0.420 0.343 0.290 0.242
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
M0535-3-N Contact ··

Descriptions

Metric Round Spacers 6mm Rd X 6mm X 3.2mm ID
Master Electronics
SPACER/STANDOFF, ROUND, NYLON, 6MM X 6MM; Bore Size:3.2mm; Spacer Material:Nylon; Overall Length:6mm; Wire Diameter:6mm ;RoHS Compliant: Yes
Newark
6MM ROUND SPACERS, 6 LENGTH, M3 THREAD,NYLON
Allied Electronics
SPACER/STANDOFF, ROUND, NYLON, 6MM X 6MM; SPACER/STANDOFF, ROUND, NYLON, 6MM X 6MM; Wire Diameter:6mm; Bore Size:3.2mm; Spacer Material:Nylon; Overall Length:6mm
element14 APAC

Technical Specifications

Size-Length 6 mm
Material Nylon
Size-Inner Diameter 3.2 mm
RoHS Compliant

Documents

element14
Datasheet 1 page 7 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Datasheet 1 page 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

RAF ELECTRONIC HARDWARE M0535-3-N
RAF ELECTRONICS M0535-3-N
RAF ELECTRONIC M0535-3-N
RAF ELEC M0535-3-N
RAF ELECTRONIC HARDW M0535-3-N
RAF ELECTRON M0535-3-N
RAF ELECTRONIC HARD M0535-3-N
Raf Electronics Hard Ware M0535-3-N
RAF ELECTRONICS HARD M0535-3-N
RAF ELECT M0535-3-N
RAF-ELECT HARDWARE M0535-3-N
RAF ELECTRONIC HARDWARE INC M0535-3-N
RAF ELECTRONIC HARDWARE/R&R MF M0535-3-N
RAF Electronics Corp M0535-3-N
RAF ELECT H/W M0535-3-N
RAF ELECTRIC M0535-3-N
raf electric hardware M0535-3-N
RAF ELECTRONIC HDWR M0535-3-N
RAF ELECTRO M0535-3-N
RAF ELECTR M0535-3-N

Search for other parts like M0535 »