ITT / Cannon M-XL-6-11S

M-XL-6-11S / 127010-0006 / Circular
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating3 A
Fastening TypeLatch
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions6
PackagingBulk
TerminationSolder
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M-XL-6-11S.

Electro Sonic
Datasheet44 pages9 years ago
Datasheet36 pages14 years ago
Factory Futures
Datasheet43 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon M-XL-6-11S.

Related Parts

Descriptions

Descriptions of ITT / Cannon M-XL-6-11S provided by its distributors.

M-XL-6-11S / 127010-0006 / Circular
Plug Female 6 POS Small Cap
CONN PLUG FMALE MINI XLR 6P SLDR

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127010-0006

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating3 A
Fastening TypeLatch
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions6
PackagingBulk
TerminationSolder
Voltage Rating125 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M-XL-6-11S.

Electro Sonic
Datasheet44 pages9 years ago
Datasheet36 pages14 years ago
Factory Futures
Datasheet43 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago