Vicor M-FIAM9H21

M-FIAM Series 500 W 10 to 36 V Input Slotted Half Brick DC Front End module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Max Operating Temperature100 °C
Manufacturer Package IdentifierM-FIAM9H21
Min Operating Temperature-40 °C
Output Power500 W
Dimensions
Height11.5 mm

Documents

Download datasheets and manufacturer documentation for Vicor M-FIAM9H21.

Future Electronics
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+65.14%

Alternate Parts

Price @ 1000
$ 256.22
$ 472.69
$ 472.69
Stock
15,522
86,487
86,487
Authorized Distributors
3
3
3
Impedance
-
-
-
Test Frequency
-
-
-
Current Rating
-
-
-
DC Resistance (DCR)
-
-
-
Number of Lines
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vicor M-FIAM9H21.

Descriptions

Descriptions of Vicor M-FIAM9H21 provided by its distributors.

M-FIAM Series 500 W 10 to 36 V Input Slotted Half Brick DC Front End module
Data Line Filter Module, 1 Function(s), 36V, 18A, 9 Pin(s)
Attenuation Module For DC to DC Converter and Switching Regulator Module
Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick
MILITARY 270VIN FILTER INPUT ATTENUATOR MODULE
FILTER EMI 100V 18A TH-INDUCTOR FIXED
M-FIAM9 INPUT ATTENUATOR MODULE

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Max Operating Temperature100 °C
Manufacturer Package IdentifierM-FIAM9H21
Min Operating Temperature-40 °C
Output Power500 W
Dimensions
Height11.5 mm

Documents

Download datasheets and manufacturer documentation for Vicor M-FIAM9H21.

Future Electronics
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant