SMC M-5AU-4

Brand/Series:M Series Material, Body:Stainless Steel Size, Port:M5?0.8 Size, Tube:4 mm Type:Barb

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S718300012071 175 Buy Now »
USD
1.82 1.32 1.32 1.32
Allied Electronics
70071166 289 Buy Now »
USD
0.920 0.920 0.920 0.920 0.920
Chip One Stop Global
C1S718300012071 175 Buy Now »
USD
1.82 1.32 1.32 1.32
Steven Engineering
M-5AU-4 1 Buy Now »
USD
0.670 0.670 0.670 0.623 0.603
Orange Coast Pneumatics
M-5AU-4 Yes ··
USD
0.670 0.670 0.450 0.430 0.400
iPneumatics
M-5AU-4 Yes ··
USD
0.470 0.470 0.470 0.470 0.470
Distrelec
M-5AU-4 175 Buy Now »
EUR
0.980 0.930 0.890 0.890 0.890
RS Components
6862649 120 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SMC-CORPORATION-M-5AU-4 100 Buy Now »
USD
0.610 0.590 0.550 0.550 0.550
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
M-5AU-4 Contact ··
TransparentC
M-5AU-4 Contact Send RFQ »

Descriptions

Brand/Series:M Series Material, Body:Stainless Steel Size, Port:M5?0.8 Size, Tube:4 mm Type:Barb
TodayComponents
Barb straight 4mm x 5mm
RS Components
FITTING, BARB
iPneumatics
Pneumatic Straight Threaded-to-Tube Adapter, M5 x 0.8 Male, Barbed 4 mm
Allied Electronics
FITTING, BARB
Orange Coast Pneumatics
Miniature screw connection [SMC] M-5AU-4 Miniature screw connection
Distrelec

Technical Specifications

RoHS Compliant

Documents

Allied Electronics
Datasheet 4 pages 8 years ago

Images

Alternate Names

SMC CORPORATION M-5AU-4
SMSC M-5AU-4
SMC Corporation of America M-5AU-4
SMC CORP M-5AU-4
STANDARD MICROSYSTEM M-5AU-4
STANDARD MICROSYSTEMS CORPORAT M-5AU-4
SMCCRP M-5AU-4
Standard Microsystems M-5AU-4
SMC Corp of America M-5AU-4
SMC DIODE SOLUTIONS M-5AU-4
SMC PNEUM M-5AU-4

Search for other parts like M-5 »