SMC M-3ALU-4

Brand/Series:M Series Material, Body:Stainless Steel Size, Port:M3?0.5 Size, Tube:4 mm Type:Barb-Elbow

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70071167 186 Buy Now »
USD
4.64 4.64 4.64 4.64 4.64
Steven Engineering
M-3ALU-4 3 Buy Now »
USD
3.33 3.33 3.16 3.00 3.00
Orange Coast Pneumatics
M-3ALU-4 Yes ··
USD
3.33 3.33 2.23 2.09 1.96
iPneumatics
M-3ALU-4 Yes ··
USD
2.34 2.34 2.34 2.34 2.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SMC-CORPORATION-M-3ALU-4 98 Buy Now »
USD
3.00 2.88 2.71 2.71 2.71
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
M-3ALU-4 Contact Send RFQ »

Descriptions

Brand/Series:M Series Material, Body:Stainless Steel Size, Port:M3?0.5 Size, Tube:4 mm Type:Barb-Elbow
TodayComponents
Pneumatic Elbow Threaded-to-Tube Adapter, M3 x 0.5 Male, Barbed 4 mm
Allied Electronics
M3 PORT SIZE MINI BODY ROTATES AT 360 DEGREE AROUND STUD AXIS
Steven Engineering

Technical Specifications

RoHS Compliant

Documents

Allied Electronics
Datasheet 3 pages 8 years ago

Images

Alternate Names

SMC CORPORATION M-3ALU-4
SMSC M-3ALU-4
SMC Corporation of America M-3ALU-4
SMC CORP M-3ALU-4
STANDARD MICROSYSTEM M-3ALU-4
STANDARD MICROSYSTEMS CORPORAT M-3ALU-4
SMCCRP M-3ALU-4
Standard Microsystems M-3ALU-4
SMC Corp of America M-3ALU-4
SMC DIODE SOLUTIONS M-3ALU-4
SMC PNEUM M-3ALU-4

Search for other parts like M-3 »