EBM-Papst LZ38

Fan Accessories Metal Finger Guard for 172mm Size Fans or 6400/DV6400/6400T Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal, Steel
Technical
PackagingBulk
Dimensions
Diameter162 mm
Length162 mm
Thickness6 mm
Width162 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ38.

Master Electronics
Datasheet2 pages14 years ago
Newark
Datasheet13 pages22 years ago
Burklin Elektronik
Datasheet1 page3 years ago
TME
Datasheet288 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Sager Electronics
Datasheet12 pages13 years ago
Datasheet13 pages15 years ago
Verical
Datasheet12 pages16 years ago
element14
Datasheet1 page16 years ago

Inventory History

3 month trend:
-12.25%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst LZ38.

Descriptions

Descriptions of EBM-Papst LZ38 provided by its distributors.

Fan Accessories Metal Finger Guard for 172mm Size Fans or 6400/DV6400/6400T Series
Fan; Accessory;Finger Guard for 6000 Series | ebm-papst LZ38
Fan Guard, Intake,Fan Size 6-3/4In
Fan filter; 162x162x6mm; metal.
Thrml Mgmt Access Finger Guard 172mm Steel Wire
French Electronic Distributor since 1988
FINGER GUARD METAL F/6000 SERIES
Guard grille for 6400 Fan Series. specially designed for use with ebm-papst fans. Their design ensures maximum safety with minimum effect on the operating noise level. Note that when using guard grilles from other manufacturers, compliance with safety-related distances will not always be present.

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 38
  • LZ38.

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal, Steel
Technical
PackagingBulk
Dimensions
Diameter162 mm
Length162 mm
Thickness6 mm
Width162 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ38.

Master Electronics
Datasheet2 pages14 years ago
Newark
Datasheet13 pages22 years ago
Burklin Elektronik
Datasheet1 page3 years ago
TME
Datasheet288 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Sager Electronics
Datasheet12 pages13 years ago
Datasheet13 pages15 years ago
Verical
Datasheet12 pages16 years ago
element14
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant