EBM-Papst LZ36

EBM PAPST LZ36 Fan Finger Guard, Grille, ebm-papst fan series 7000, 150 mm, 162 mm, Steel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter150 mm
Height150 mm
Length150 mm
Thickness6 mm
Width150 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ36.

Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet1 page0 years ago
Master Electronics
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Sager Electronics
Datasheet12 pages13 years ago
DigiKey
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-11.50%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst LZ36.

Descriptions

Descriptions of EBM-Papst LZ36 provided by its distributors.

EBM PAPST LZ36 Fan Finger Guard, Grille, ebm-papst fan series 7000, 150 mm, 162 mm, Steel
Fan;Accessory;Guard; For 7000 or 6400 | ebm-papst LZ36
Metal Finger Guard for Fans Series 7000 162mm
Fan filter; 150.5x162x6mm; metal.
Protecting grid [EBM-Papst] LZ 36 Protecting grid
Thrml Mgmt Access Finger Guard Steel Wire
GUARD, METAL, 150MM; For Use With: ebm-papst fan series 7000; Fan Frame Size: 150mm; Fixing Centres: 162mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; Depth: 6mm; External Depth: 6mm; External Height: 162mm; External Width: 150mm; Fan Size: 150mm; Height: 150mm; Material: Metal

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 36
  • LZ-36

Technical Specifications

Physical
Case/PackageAxial
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter150 mm
Height150 mm
Length150 mm
Thickness6 mm
Width150 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ36.

Newark
Datasheet3 pages9 years ago
element14 APAC
Datasheet1 page0 years ago
Master Electronics
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Sager Electronics
Datasheet12 pages13 years ago
DigiKey
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant