EBM-Papst LZ35

Fan Guard, Metal, use with 5200N, DV5200, 5900 Series Fans | ebm-papst LZ35
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal, Steel
Technical
PackagingBulk
Dimensions
Diameter120 mm
Height127 mm
Length120 mm
Thickness6 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ35.

Newark
Datasheet3 pages9 years ago
Datasheet13 pages15 years ago
Master Electronics
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet1 page6 years ago
Sager Electronics
Datasheet3 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages13 years ago
element14 APAC
Datasheet3 pages23 years ago
DigiKey
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-17.01%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst LZ35.

Descriptions

Descriptions of EBM-Papst LZ35 provided by its distributors.

Fan Guard, Metal, use with 5200N, DV5200, 5900 Series Fans | ebm-papst LZ35
EBM PAPST LZ35 Fan Finger Guard, Grille, ebm-papst fan series 5200 & 5900, 127 mm, 114.5 mm, Steel
Fan Filter 114.5 x 120.1mm Nickel-Plated Steel
Fan Accessories STEEL GUARDS, 5200 / 5900
Fan filter; 120.1x120.1x6mm; metal.
Thrml Mgmt Access Finger Guard 127mm Steel Wire
Metal/Steel Finger Guard for 5200/5900 Series
French Electronic Distributor since 1988
GUARD, FINGER, 127MM; For Use With: ebm-papst fan series 5200 & 5900; Fan Frame Size: 127mm; Fixing Centres: 114.5mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; Depth: 6mm; External Depth: 6mm; External Height: 127mm; External Width: 127mm; Fan Size: 127mm; Height: 127mm; Material: Metal

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 35
  • LZ35..

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal, Steel
Technical
PackagingBulk
Dimensions
Diameter120 mm
Height127 mm
Length120 mm
Thickness6 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ35.

Newark
Datasheet3 pages9 years ago
Datasheet13 pages15 years ago
Master Electronics
Datasheet2 pages14 years ago
Burklin Elektronik
Datasheet1 page6 years ago
Sager Electronics
Datasheet3 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages13 years ago
element14 APAC
Datasheet3 pages23 years ago
DigiKey
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant