EBM-Papst LZ29-1

Fan Accessories Fan Guard Grille for 400 Series, PG69
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialMetal, Steel
Weight4.535924 g
Technical
PackagingBulk
Dimensions
Diameter29 mm
Height40 mm
Length1.26 mm
Thickness4.8 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ29-1.

Newark
Datasheet3 pages9 years ago
Datasheet13 pages15 years ago
Master Electronics
Datasheet2 pages14 years ago
TME
Datasheet288 pages4 years ago
Burklin Elektronik
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet13 pages20 years ago
element14 APAC
Datasheet3 pages23 years ago
Mouser
Datasheet12 pages21 years ago
DigiKey
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-2.58%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst LZ29-1.

Descriptions

Descriptions of EBM-Papst LZ29-1 provided by its distributors.

Fan Accessories Fan Guard Grille for 400 Series, PG69
Fan Accessories METAL FINGER GUARDS
Protective grid [EBM-Papst] LZ 29-1 Protective grid
Fan filter; 29x29x4.8mm; metal.
Guard for 400 Series Axial Fans | ebm-papst LZ29-1
Thrml Mgmt Access Finger Guard Steel Wire
French Electronic Distributor since 1988
GUARD, FINGER, 40MM; For Use With: ebm-papst fan series 400; Fan Frame Size: 40mm; Fixing Centres: 32mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; Depth: 4.8mm; External Depth: 4.8mm; External Height: 40mm; External Width: 40mm; Fan Size: 40mm; Height: 40mm; Material: Metal

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 29-1
  • LZ-29-1
  • LZ29-1.

Technical Specifications

Physical
Case/PackageAxial
MaterialMetal, Steel
Weight4.535924 g
Technical
PackagingBulk
Dimensions
Diameter29 mm
Height40 mm
Length1.26 mm
Thickness4.8 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ29-1.

Newark
Datasheet3 pages9 years ago
Datasheet13 pages15 years ago
Master Electronics
Datasheet2 pages14 years ago
TME
Datasheet288 pages4 years ago
Burklin Elektronik
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet13 pages20 years ago
element14 APAC
Datasheet3 pages23 years ago
Mouser
Datasheet12 pages21 years ago
DigiKey
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant