EBM-Papst LZ25

Fan Guard for 5.3" (135mm) Fans, Metal, 5100/5600 Series | ebm-papst LZ25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialMetal, Steel
Weight13.607771 g
Technical
PackagingBulk
Dimensions
Diameter132 mm
Height135 mm
Length132 mm
Thickness5 mm
Width132 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ25.

Newark
Datasheet2 pages18 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet2 pages14 years ago
TME
Datasheet288 pages4 years ago
X-ON
Datasheet12 pages6 years ago
Sager Electronics
Datasheet3 pages23 years ago
Burklin Elektronik
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago
element14 APAC
Datasheet1 page0 years ago

Inventory History

3 month trend:
-41.84%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst LZ25.

Descriptions

Descriptions of EBM-Papst LZ25 provided by its distributors.

Fan Guard for 5.3" (135mm) Fans, Metal, 5100/5600 Series | ebm-papst LZ25
Fan Cords & Accessories Metal Finger Guard 5100/5600, 5-Ring
Protective grille, LZ, Protective metal grille, 135 mm
Fan filter; 132x132x5mm; metal.
Thrml Mgmt Access Finger Guard Steel Wire
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:131Mm Axial Fans; Fixing Centers:122Mm; Color/Finish:Zinc/Nickel; Product Range:-; Accessory Type:Finger Guard; External Depth:5Mm; External Height:132Mm Rohs Compliant: Yes |Ebm-Papst LZ25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 25
  • LZ25.
  • LZ25..

Technical Specifications

Physical
Case/PackageAxial
MaterialMetal, Steel
Weight13.607771 g
Technical
PackagingBulk
Dimensions
Diameter132 mm
Height135 mm
Length132 mm
Thickness5 mm
Width132 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ25.

Newark
Datasheet2 pages18 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet2 pages14 years ago
TME
Datasheet288 pages4 years ago
X-ON
Datasheet12 pages6 years ago
Sager Electronics
Datasheet3 pages23 years ago
Burklin Elektronik
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago
element14 APAC
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant