Power Integrations LYT5226D-TL

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.3A 16-Pin SO-B T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Frequency124 kHz
Max Input Voltage (AC)308 V
Max Operating Temperature150 °C
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingCut Tape
Switching Frequency124 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Power Integrations LYT5226D-TL.

SHENGYU ELECTRONICS
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations LYT5226D-TL.

Related Parts

Descriptions

Descriptions of Power Integrations LYT5226D-TL provided by its distributors.

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.3A 16-Pin SO-B T/R
Avnet Japan
NON-DIMMABLE SINGLE-STAGE LED DR
LED DRIVER, 124KHZ, SOIC-16; Topology:Boost, Buck, Buck-Boost, Flyback; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:-; Output Current Max:-; Switching Frequency Typ:124kHz; IC Mounting:Surface Mount RoHS Compliant: NA

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Frequency124 kHz
Max Input Voltage (AC)308 V
Max Operating Temperature150 °C
Min Input Voltage (AC)90 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingCut Tape
Switching Frequency124 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Power Integrations LYT5226D-TL.

SHENGYU ELECTRONICS
Datasheet14 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant