Power Integrations LYT3325D-TL

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.2A 14-Pin SO-B T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
DimmingTRIAC
Frequency124 kHz
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Min Input Voltage (AC)185 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingCut Tape
Switching Frequency124 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3325D-TL.

SHENGYU ELECTRONICS
Datasheet18 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations LYT3325D-TL.

Related Parts

Descriptions

Descriptions of Power Integrations LYT3325D-TL provided by its distributors.

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.2A 14-Pin SO-B T/R
IC LED DVR DIM 8.8W 1-ST 16SOIC
LED DRIVER, MUTLI-TOPOLOGY, 8.8W, SOIC16
Led Driver, Mutli-Topology, 8.8W, Soic16; Device Topology:boost, Buck, Buck-Boost, Flyback; Input Voltage Min:185V; Input Voltage Max:265V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:124Khz; No. Of Rohs Compliant: Na

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
DimmingTRIAC
Frequency124 kHz
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Min Input Voltage (AC)185 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingCut Tape
Switching Frequency124 kHz
TopologyFlyback

Documents

Download datasheets and manufacturer documentation for Power Integrations LYT3325D-TL.

SHENGYU ELECTRONICS
Datasheet18 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant