STMicroelectronics LY330ALH

MEMS motion sensor: high performance ± 300 dps analog yaw-rate gyroscope
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins10
Technical
Bandwidth140 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.2 mA
Operating Supply Current4.2 mA
Output TypeAnalog, Analog Voltage
Dimensions
Height1 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LY330ALH.

Upverter
Datasheet16 pages14 years ago
element14
Datasheet16 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LY330ALH.

Descriptions

Descriptions of STMicroelectronics LY330ALH provided by its distributors.

MEMS motion sensor: high performance ± 300 dps analog yaw-rate gyroscope
Gyroscope Single 3.6V 10-Pin PLGA Tray
Gyro 1-Axis MEMS-Techn. Analog RoHSconf
Analog Circuit, 1 Func, CMOS, PBGA10
IC, GYROSCOPE, MEMS, 10LGA; MEMS Sensor Output: Analogue; Measurement Axis: Yaw; Full Scale Rate Range: ± 300°/s; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 10Pins; Sensitivity Typ: 3.752mV/°/s; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins10
Technical
Bandwidth140 Hz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current4.2 mA
Operating Supply Current4.2 mA
Output TypeAnalog, Analog Voltage
Dimensions
Height1 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LY330ALH.

Upverter
Datasheet16 pages14 years ago
element14
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant