Omron LY3-AC24

RELAY;E-MECH;GEN PURP;3PDT;CUR-RTG 10A;CTRL-V 24AC;VOL-RTG 250/125AC/DC;11 PIN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LY3-AC24 1 Buy Now »
USD
8.91 8.02 7.95 7.95 7.95
Digi-Key
Z5733-ND 20 Buy Now »
USD
18.67 16.60 14.11 11.41 11.04
Newark
35K3209 29 Buy Now »
USD
16.22 11.50 9.96 8.48 8.48
Carlton-Bates
40312347883 0 ··
USD
13.49 13.49 13.49 13.49 13.49
TTI
LY3-AC24 60 Buy Now »
USD
11.51 11.51 11.51 11.51 11.51
Chip One Stop Japan
C1S541200795007 1 Buy Now »
JPY
1210.00 1210.00 1210.00 1210.00 1210.00
Zoro
G1015305 Yes ··
USD
14.45 14.45 14.45 14.45 14.45
Mouser
653-LY3-AC24 40 Buy Now »
USD
9.76 9.76 8.44 8.13 8.13
ShopCross
LY3AC24 Yes ··
USD
12.04 12.04 12.04 12.04 12.04
Onlinecomponents.com
LY3AC24 18 Buy Now »
USD
9.12 9.12 7.82 7.02 7.02
Master Electronics
LY3AC24 15 ··
USD
9.12 9.12 7.82 7.02 7.02
Raptor Supplies
GR0258649 Yes ··
GBP
23.60 23.60 23.60 23.60 23.60
Sager Electronics
LY3AC24 0 ··
USD
8.55 8.20 7.68 7.68 7.68
Allied Electronics
70178826 26 Buy Now »
USD
8.66 8.66 8.66 8.66 8.66
Grainger
2XC03 Yes ··
USD
24.60 24.60 24.60 24.60 24.60
Heilind Electronics
OMILY3-AC24 0 ··
Heilind Asia
OMILY3-AC24 0 ··
Power and Signal Group
LY3AC24 0 ··
Relay Specialties
LY3-AC24 4 Buy Now »
Farnell
9856161 29 Buy Now »
GBP
15.18 10.76 9.32 7.94 7.94
element14 APAC
9856161 29 Buy Now »
SGD
15.27 15.27 13.21 12.72 12.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T66TDM n/s Buy Now »
USD
14.08 14.08 14.08 14.08 14.08
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LY3-AC24 Contact ··
XS Micro
LY3-AC24 Contact ··

Descriptions

Electromechanical Relay 3PDT 10A 24VAC 100Ohm Socket
Chip One Stop Japan
RELAY GEN PURPOSE 3PDT 10A 24V
Digi-Key
Omron LY3-AC24 General Purpose Relay, Standard Type, Plug-In/Solder Terminal, Standard Bracket Mounting, Single Contact, Triple Pole Double Throw Contacts, 80 mA at 50 Hz and 67 mA at 60 Hz Rated Load Current, 24 VAC Rated Load Voltage. Price For: Each Pins: 11 Contact Form: 3PDT Standards: UL508 Socket: Mfr. No. PTF11A Socket Code: E Status Indicator: No Contact Rating: 10A @ 120VAC/24VDC Contact Material: Silver Alloy Item: Plug In Relay Push To Test: Manual Coil Volts: 24VAC Green Environmental Attribute: RoHS Compliant Country of Origin (subject to change): Indonesia
Amazon Seller
Omron LY General purpose bi-power relay features a 3PDT contact configurations and has nominal withstanding coil voltage rating of 24 VAC Equipped with an arc barrier for arc interruption Withstand voltages up to 2000 V Standard models compliance with electrical appliances and material safety act New built-in diode and built-in CR circuit models have joined the series 50 mOhm contact resistance 25 ms operating time 25 ms release time Single contact
ShopCross
OMRON LY3-AC24 Plug In Relay, 11 Pins, Square, 24VAC. More details: Relay, Square Plug In Socket Mounting, 11 Pins, 3PDT Contact Form, 10 Contact Amp Rating (Resistive), 24VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. PTF11A, Coil VA Rating 1.6, Hz 60, Features General Purpose Relays, Non-Latching, Standards UL508
Zoro
Omron Relay (11pin) 3pdt, 10a, 24vac. Model: LY3-AC24. More details: Square Base General Purpose Relay, Number Of Pins 11, Contact Form 3pdt, Contact Current Rating Resistive 10 Amps, Contact Current Rating Inductive 7.5 Amps, Coil Voltage Rating @ 60hz 24 Vac, Coil Current Rating 67 Milliamps, Hp Rating @ 240vac 1/3 Hp
Grainger
RELAY;E-MECH;GEN PURP;3PDT;CUR-RTG 10A;CTRL-V 24AC;VOL-RTG 250/125AC/DC;11 PIN
Allied Electronics
Relay; General Purpose; Standard; Single contact; Standard bracket mounting; Base: Plug-in/solder terminals; Amperage: 10 AMP; Coil Voltage: 24 Vac; Configuration: 3PDT
Relay Specialties
RELAY, 3PDT, 240VAC, 30VDC, 10A
Farnell
Relay 11Pin 3PDT 10A 24VAC - GR0258649
Raptor Supplies
POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN;; POWER RELAY, 3PDT, 24VAC, 10A, PLUG IN; Product Range:OMRON - LY Series; Coil Voltage:24VAC; Contact Current:10A; Contact Voltage VAC:110V; Contact Voltage VDC:24V; Contact Configuration:3PDT; Coil Resistance:100ohm; Coil Type:AC
element14 APAC
General Purpose Relay 3PDT 24VAC 10A -
Carlton-Bates
RELAY PWR 3PDT 10A 24VAC
North Star Micro
Power Relay; Series:LY; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Resistance:100ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:10A; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Newark
RELAY GEN PURPOSE 3PDT 10A 24V
Heilind Electronics
RELAY GEN PURPOSE 3PDT 10A 24V
Heilind Asia

Technical Specifications

Contact Current Rating 10 A
Coil Resistance 100 Ω
Size-Height 36.576 mm
Carry Current 10 A
Voltage Rating (DC) 125 V
Contacts Type 3PDT
Lead-Free Status Lead Free
Coil Voltage (AC) 24 V
Current Rating 10 A
Size-Length 27.94 mm
Coil Current 67 mA
RoHS Compliant
Size-Width 31.496 mm
Contact Material Silver
Power Consumption 2 W
Mounting Type Plug In

Documents

Omron
Datasheet 16 pages 13 years ago
Allied Electronics
Datasheet 16 pages 9 years ago
Datasheet 16 pages 11 years ago
element14 APAC
Datasheet 16 pages 13 years ago
element14
Datasheet 16 pages 13 years ago
Onlinecomponents.com
Datasheet 16 pages 13 years ago
Datasheet 16 pages 13 years ago
Datasheet 16 pages 13 years ago
Datasheet 15 pages 18 years ago
Datasheet 15 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS LY3-AC24
OMR LY3-AC24
OMRON ELECTRONIC COMPONENTS LY3-AC24
OMROM LY3-AC24
OMRO LY3-AC24
OMRON STI LY3-AC24
OMRN LY3-AC24
OMRON INDUSTRIAL AUTOMATION LY3-AC24
OMRON-IA LY3-AC24
OMRON INDUSTRIAL LY3-AC24
OMRON CORP LY3-AC24
OMRON ELECTRONICS INC-EMC DIV LY3-AC24
OMRON ELECTRONICS INC LY3-AC24
OMRON AUTOMATION AND SAFETY LY3-AC24
Omron Electronics LLC LY3-AC24
Omron Electronics Inc-IA Div LY3-AC24
OMRON CORPORATION LY3-AC24
Omron Automation LY3-AC24
Omron Electronics Inc-ECB Div LY3-AC24
OMRON ELECTRIC LY3-AC24
OMRON GMBH LY3-AC24
OMRONELEC LY3-AC24
OMRON ELECTRONI LY3-AC24
OMRON ELE LY3-AC24
OMRON SAFETY LY3-AC24

Search for other parts like LY3 »